896-078-560-207

Heilind Number:EDA896-078-560-207
Manufacturer:EDAC
Manufacturer Number:896-078-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-207

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for high performance, these connectors are essential for secure and reliable connections in a variety of applications. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, they not only look professional but also offer exceptional durability. Featuring 78 positions spread across 2 rows, these connectors provide ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Perfect for PCB connections, they guarantee a seamless and efficient workflow. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.