896-078-560-212

Heilind Number:EDA896-078-560-212
Manufacturer:EDAC
Manufacturer Number:896-078-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-212

Detailed Description

Elevate your electronics assembly with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors not only deliver on aesthetics but also offer reliable connectivity with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With two rows and 78 positions, they provide ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly project. Trust in their quality and performance to elevate your electronic connections to the next level.