896-078-560-803

Heilind Number:EDA896-078-560-803
Manufacturer:EDAC
Manufacturer Number:896-078-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With 78 positions spread across 2 rows and a pitch of .125 inches, they offer seamless integration into your PCB setup. The Copper Alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Trust in their quality and precision for seamless board-to-board connections.