896-078-560-804

Heilind Number:EDA896-078-560-804
Manufacturer:EDAC
Manufacturer Number:896-078-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-804

Detailed Description

Enhance your high-temp electronic connections with our top-of-the-line Card Edge Connectors. Engineered for reliability and durability, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in challenging environments. With two rows of 78 positions each, they offer ample connectivity options for your PCB applications. The contact material, Copper Alloy, ensures seamless power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality connectors.