896-078-560-807

Heilind Number:EDA896-078-560-807
Manufacturer:EDAC
Manufacturer Number:896-078-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With a pitch of .125 inches and two rows of 78 positions, they offer ample connectivity for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. The sleek black finish adds a professional touch, while the straight mount orientation facilitates easy installation. Upgrade your setup with these high-performance connectors, a must-have in any electronic toolkit.