896-078-560-808

Heilind Number:EDA896-078-560-808
Manufacturer:EDAC
Manufacturer Number:896-078-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-808

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees durability and efficient signal transfer across the 78 positions in a dual-row configuration. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Their .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with these Card Edge Connectors, essential components for high-performance PCB connections.