896-078-560-812

Heilind Number:EDA896-078-560-812
Manufacturer:EDAC
Manufacturer Number:896-078-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature environments. With a current rating of 3A and copper alloy contacts, they guarantee secure and efficient power transmission. The dual-row layout with 78 positions offers ample connectivity options, while the .125" pitch and .2" row spacing facilitate easy installation. Perfect for board-to-board applications, these connectors ensure seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic projects. Upgrade your PCB setup with these top-of-the-line connectors, essential for any professional workspace.