896-080-500-201

Heilind Number:EDA896-080-500-201
Manufacturer:EDAC
Manufacturer Number:896-080-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 80 positions, they provide ample connectivity options for your application. The copper alloy contact material guarantees efficient power transmission, while a 3A amperage rating supports high-power devices. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Their .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're designing for a straight or right-angle mount, our connectors offer versatile installation options. Trust in the quality and performance of these connectors for seamless board-to-board connections in your electronic designs.