896-080-500-202

Heilind Number:EDA896-080-500-202
Manufacturer:EDAC
Manufacturer Number:896-080-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-202

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme environments. With a current rating of 3 A, they offer efficient power transmission for your applications. The Copper Alloy contact material guarantees secure and low-resistance connections. Designed with two rows and 80 positions, they provide ample connectivity options for your circuit boards. Their .125-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial and electronic setups. Trust in their quality and durability for seamless board-to-board connections.