896-080-500-204

Heilind Number:EDA896-080-500-204
Manufacturer:EDAC
Manufacturer Number:896-080-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-204

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring a secure and efficient power transfer. With two rows and a total of 80 positions, they offer ample connectivity for your electronic components. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Trust in our quality products to meet your connectivity needs seamlessly.