896-080-500-208

Heilind Number:EDA896-080-500-208
Manufacturer:EDAC
Manufacturer Number:896-080-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each pitch measuring .125 inches and row spacing at .2 inches, these connectors offer seamless integration for up to 80 positions. Their Straight mount orientation makes installation a breeze, while their high amperage rating of 3A guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile choice for various applications in the electronics industry. Trust in their quality to streamline your board-to-board connections with ease.