896-080-500-212

Heilind Number:EDA896-080-500-212
Manufacturer:EDAC
Manufacturer Number:896-080-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for exceptional performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of 80 copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer reliable, high-speed data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation simplifies installation, making them a convenient choice for your connectivity needs. Elevate your PCB designs with these high-quality connectors, a must-have in every engineer's toolkit.