896-080-500-802

Heilind Number:EDA896-080-500-802
Manufacturer:EDAC
Manufacturer Number:896-080-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3A amperage rating, they support efficient power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless integration into your circuitry. Boasting 80 positions, they provide ample connectivity options. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures reliable functionality in various conditions. Elevate your PCB connections with these high-quality connectors.