896-080-500-804

Heilind Number:EDA896-080-500-804
Manufacturer:EDAC
Manufacturer Number:896-080-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-804

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a high amperage rating of 3 A, they offer reliable power transmission. The two rows of Copper Alloy contacts provide efficient connectivity, with a pitch of .125 in and row spacing of .2 in for precise alignment. Supporting 80 positions, they allow for multiple connections. Suitable for straight mounting orientation, these connectors are ideal for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Elevate your electronic assemblies with these cutting-edge connectors.