896-080-500-807

Heilind Number:EDA896-080-500-807
Manufacturer:EDAC
Manufacturer Number:896-080-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 80 positions, they ensure seamless data transmission. With a straight mount orientation, they offer easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your electronic projects. Trust in our commitment to quality and innovation – upgrade to our Card Edge Connectors today.