896-080-500-808

Heilind Number:EDA896-080-500-808
Manufacturer:EDAC
Manufacturer Number:896-080-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors boast a sleek black finish and feature 80 positions across 2 rows, ensuring seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precision in alignment while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, they are ideal for applications requiring high heat resistance. Suitable for board-to-board connections, these connectors are a must-have for your electronic projects.