896-080-500-812

Heilind Number:EDA896-080-500-812
Manufacturer:EDAC
Manufacturer Number:896-080-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-500-812

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a total of 80 positions spread across two rows, they offer ample connectivity options for your PCB setups. The durable copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in industries like telecommunications, automotive, and aerospace. Trust in our connectors for efficient and dependable board-to-board connections. Elevate your electronic designs with ease.