896-080-520-201

Heilind Number:EDA896-080-520-201
Manufacturer:EDAC
Manufacturer Number:896-080-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-520-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of contact points crafted from Copper Alloy, they offer reliable conductivity for your electronic applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Perfect for high-temperature operations, these connectors have an operating range of -40 to 105 °C. With 80 positions available, they provide ample connectivity options for your projects. Upgrade your board-to-board connections with this essential component.