896-080-520-202

Heilind Number:EDA896-080-520-202
Manufacturer:EDAC
Manufacturer Number:896-080-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-520-202

Detailed Description

Enhance your high-temperature PCB connections with our durable black Card Edge Connectors. Designed for reliability, these connectors feature a 3A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring performance in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board connectivity. The straight mount orientation and 80 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality. Trust in these connectors for seamless and long-lasting connections in your electronic applications.