896-080-520-203

Heilind Number:EDA896-080-520-203
Manufacturer:EDAC
Manufacturer Number:896-080-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With two rows of 80 positions each, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Their straight mount orientation and 3A amperage make them ideal for various PCB connection needs. Upgrade to our Card Edge Connectors today and experience seamless, high-performance connectivity.