896-080-520-208

Heilind Number:EDA896-080-520-208
Manufacturer:EDAC
Manufacturer Number:896-080-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-520-208

Detailed Description

Upgrade your circuit connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for your electronic projects. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only look good but also offer superior durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 80 positions, they ensure reliable connectivity. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in our Card Edge Connectors for seamless and efficient board-to-board connections.