896-080-520-212

Heilind Number:EDA896-080-520-212
Manufacturer:EDAC
Manufacturer Number:896-080-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-520-212

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the dual-row configuration offers enhanced versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications. Trust in our premium quality connectors to deliver seamless board-to-board connections in your electronic setups.