896-080-520-802

Heilind Number:EDA896-080-520-802
Manufacturer:EDAC
Manufacturer Number:896-080-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-520-802

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at a steady amperage of 3A. With a double-row configuration and 80 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation enhances accessibility during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a crucial component for industrial and electronic systems in need of secure and efficient PCB connections. Available in a sleek black finish, they not only deliver exceptional performance but also add a touch of sophistication to your setup. Elevate your connectivity solutions with our High Temp Card Edge Connectors.