896-080-520-804

Heilind Number:EDA896-080-520-804
Manufacturer:EDAC
Manufacturer Number:896-080-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-520-804

Detailed Description

Experience unrivaled performance with our High Temp Card Edge Connectors, designed for optimal conductivity in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also offer superior heat resistance. With an amperage rating of 3 A and contact material made of Copper Alloy, you can trust in their reliability for high-power applications. Featuring two rows and a pitch of .125 inches, these connectors provide ample connectivity with a total of 80 positions. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various PCB assembly needs. Elevate your electronics with these industry-leading connectors, a must-have in any tech enthusiast's toolkit.