896-080-521-203

Heilind Number:EDA896-080-521-203
Manufacturer:EDAC
Manufacturer Number:896-080-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-521-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Crafted with precision, these connectors ensure secure and reliable performance in high-temperature environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only offer functionality but also enhance the aesthetics of your setup. Featuring two rows of 80 positions, these connectors provide ample connectivity for your devices. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, they are easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality and elevate your PCB connectivity with these premium Card Edge Connectors.