896-080-521-204

Heilind Number:EDA896-080-521-204
Manufacturer:EDAC
Manufacturer Number:896-080-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-521-204

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A and durable copper alloy contact material, they ensure reliable power transmission. Perfect for high-density applications, each connector boasts 80 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation offers easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining connectivity in extreme conditions. Elevate your device's functionality with these top-of-the-line components.