896-080-521-803

Heilind Number:EDA896-080-521-803
Manufacturer:EDAC
Manufacturer Number:896-080-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-521-803

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, they deliver efficient power transmission for your critical applications. The two-row design with 80 positions offers ample connectivity options, while the copper alloy contacts and .125-inch pitch guarantee secure and stable connections. With a wide operating temperature range of -40 to 105 °C, these connectors are perfect for industrial and harsh environments. Trust in our high-quality connectors for seamless and dependable board-to-board PCB connectivity.