896-080-521-804

Heilind Number:EDA896-080-521-804
Manufacturer:EDAC
Manufacturer Number:896-080-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-521-804

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the double-row design with 80 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Perfect for board-to-board connections, these connectors provide a secure and stable link. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Elevate your PCB setups with these high-quality Card Edge Connectors.