896-080-521-812

Heilind Number:EDA896-080-521-812
Manufacturer:EDAC
Manufacturer Number:896-080-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With a current rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts offer seamless communication, with a pitch of .125 in and row spacing of .2 in for precise alignment. Offering 80 positions, these connectors facilitate complex connections on PCBs. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications, making them an essential component in your connectivity arsenal.