896-080-522-202

Heilind Number:EDA896-080-522-202
Manufacturer:EDAC
Manufacturer Number:896-080-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-202

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, these connectors ensure reliable performance in demanding environments. Featuring two rows and a total of 80 positions, they offer ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for robust and efficient board-to-board connectivity in your electronic projects.