896-080-522-204

Heilind Number:EDA896-080-522-204
Manufacturer:EDAC
Manufacturer Number:896-080-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for peak performance, these connectors ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability even in high-temperature environments, ranging from -40 to 105 °C. With two rows and 80 positions, these connectors provide ample space for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your setup. Whether for industrial or commercial use, trust in the quality and efficiency of our Card Edge Connectors.