896-080-522-208

Heilind Number:EDA896-080-522-208
Manufacturer:EDAC
Manufacturer Number:896-080-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for reliable operation even in high-temperature environments. With an amperage rating of 3 A, they ensure efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. The dual-row design with a pitch of .125 inches and a row spacing of .2 inches offers versatility in PCB layouts, with 80 positions for comprehensive connectivity. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105 °C, making them ideal for various applications in the electronics industry. Explore our range of products to find the perfect solution for your board-to-board PCB connections.