896-080-522-802

Heilind Number:EDA896-080-522-802
Manufacturer:EDAC
Manufacturer Number:896-080-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-802

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, they provide reliable power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering stability and efficiency in your electronic assemblies. Suitable for a wide range of applications, these connectors support 80 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Choose our Card Edge Connectors for top-quality connectivity solutions that meet your high-temperature requirements.