896-080-522-804

Heilind Number:EDA896-080-522-804
Manufacturer:EDAC
Manufacturer Number:896-080-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-804

Detailed Description

Elevate your high-temperature PCB connections with our top-tier Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek black design, housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a double-row setup and 80 positions, they offer ample space for seamless connectivity. The Copper Alloy contacts ensure reliable transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for even the most demanding environments. Upgrade your setup with these high-temp connectors and experience unparalleled efficiency in your PCB applications.