896-080-522-807

Heilind Number:EDA896-080-522-807
Manufacturer:EDAC
Manufacturer Number:896-080-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-807

Detailed Description

Upgrade your high-temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 80 positions and a pitch of .125 inches, they offer seamless board-to-board connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Whether you're building PCBs or other electronic devices, trust in our Card Edge Connectors for secure and efficient connections.