896-080-522-808

Heilind Number:EDA896-080-522-808
Manufacturer:EDAC
Manufacturer Number:896-080-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and efficiency. Featuring a sleek black finish, these connectors are not only aesthetically pleasing but also reliable, with a 3A amperage rating. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance, making them ideal for high-temperature environments. With two rows of Copper Alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they ensure secure and stable connections. Offering 80 positions, these connectors are perfect for various applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse settings. Upgrade your connectivity with these cutting-edge Card Edge Connectors.