896-080-522-812

Heilind Number:EDA896-080-522-812
Manufacturer:EDAC
Manufacturer Number:896-080-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-522-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for secure board-to-board PCB connections. Featuring a sleek black finish, they offer not just functionality but also a touch of sophistication to your electronic setup. With an amperage of 3A and UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliability and safety. The dual-row design with a pitch of .125 inches and row spacing of .2 inches allows for efficient data transmission across 80 positions. Crafted with copper alloy contacts, they guarantee excellent conductivity. Suitable for a wide range of applications, these connectors operate flawlessly at temperatures ranging from -40 to 105°C. Upgrade your connectivity game with these high-performance essentials.