896-080-526-201

Heilind Number:EDA896-080-526-201
Manufacturer:EDAC
Manufacturer Number:896-080-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless solution for board-to-board connections. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, they not only provide durability but also adhere to industry standards for safety. Featuring two rows and 80 positions, they ensure efficient signal transmission with a low pitch of .125 inches and row spacing of .2 inches. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity with these high-performance Card Edge Connectors.