896-080-526-202

Heilind Number:EDA896-080-526-202
Manufacturer:EDAC
Manufacturer Number:896-080-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-202

Detailed Description

Upgrade your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precisely engineered contacts crafted from durable Copper Alloy, these connectors ensure reliable power delivery at an amperage of 3 A. Their .125-inch pitch and .2-inch row spacing accommodate a total of 80 positions, offering seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in extreme conditions. Perfect for various applications, from industrial machinery to telecommunications systems, they are a must-have component for your connectivity needs. Upgrade to the next level of efficiency and reliability with our Card Edge Connectors.