896-080-526-203

Heilind Number:EDA896-080-526-203
Manufacturer:EDAC
Manufacturer Number:896-080-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a low amperage of 3 A and a contact material of Copper Alloy, they ensure reliable conductivity. Boasting a dual-row configuration with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless compatibility for a variety of applications. Each connector accommodates 80 positions, providing ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees durability. Elevate your PCB assembly with these high-quality connectors.