896-080-526-204

Heilind Number:EDA896-080-526-204
Manufacturer:EDAC
Manufacturer Number:896-080-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-204

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, essential components for your electronic projects. Designed for durability and performance, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 3A amperage capacity, they provide secure power transmission for your devices. The two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches offer seamless connectivity with a total of 80 positions. Whether you're a DIY enthusiast or a professional engineer, these connectors, categorized under Board To Board PCB Connectors, are a must-have for seamless and efficient circuit connections. Choose our straight mount orientation for easy installation and maintenance, and rest assured that your electronics will perform flawlessly with these top-of-the-line connectors.