896-080-526-207

Heilind Number:EDA896-080-526-207
Manufacturer:EDAC
Manufacturer Number:896-080-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-207

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable performance. With a pitch of .125 inches and two rows of 80 positions, they offer optimal connectivity in a compact form. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Upgrade your PCB setup with these black connectors, ensuring efficient power delivery with an amperage of 3A. Perfect for high-temperature applications, they are a must-have for any engineering project.