896-080-526-208

Heilind Number:EDA896-080-526-208
Manufacturer:EDAC
Manufacturer Number:896-080-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-208

Detailed Description

Elevate your printed circuit board connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors are essential for secure and efficient electronic assemblies. With a 3A amperage, UL 94V-0 Polyphenylene Sulfide housing material, and copper alloy contact material, they ensure reliable conductivity even in challenging environments. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for a total of 80 positions. Mount them straight onto your PCB for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Trust in our quality products to streamline your connections and enhance your devices' performance.