896-080-526-807

Heilind Number:EDA896-080-526-807
Manufacturer:EDAC
Manufacturer Number:896-080-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-807

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transfer. Featuring 80 positions and a straight mount orientation, they offer seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial applications. Upgrade to our High Temp Card Edge Connectors and experience reliable, high-speed connectivity like never before.