896-080-526-808

Heilind Number:EDA896-080-526-808
Manufacturer:EDAC
Manufacturer Number:896-080-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-526-808

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. Featuring two rows of 80 positions each, they ensure efficient signal transfer with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable Copper Alloy, the contacts guarantee long-lasting durability and stability. Their straight mount orientation allows for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our premium quality connectors to enhance the performance and longevity of your electronic systems.