896-080-540-203

Heilind Number:EDA896-080-540-203
Manufacturer:EDAC
Manufacturer Number:896-080-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-540-203

Detailed Description

Upgrade your PCB connections with our top-of-the-line High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating, they offer reliable power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, provide seamless connectivity across 80 positions. Their straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.