896-080-540-207

Heilind Number:EDA896-080-540-207
Manufacturer:EDAC
Manufacturer Number:896-080-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, they ensure reliable power transmission. Featuring two rows of 80 positions each, they provide ample connectivity for your PCBs. The copper alloy contacts guarantee efficient signal transfer, while the .125" pitch and .2" row spacing offer precise alignment. Perfect for demanding environments, they can withstand temperatures ranging from -40 to 105°C. Choose these connectors for seamless board-to-board connections in your electronic projects.