896-080-540-212

Heilind Number:EDA896-080-540-212
Manufacturer:EDAC
Manufacturer Number:896-080-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-540-212

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, they offer reliable conductivity with an amperage of 3 A. The .125 inch pitch and .2 inch row spacing allow for precise alignment, accommodating 80 positions for seamless board-to-board connections. Engineered for versatility, they can be mounted straight, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your PCB setups with these essential components.