896-080-540-803

Heilind Number:EDA896-080-540-803
Manufacturer:EDAC
Manufacturer Number:896-080-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-540-803

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connections. With a sleek black finish, they blend seamlessly into any setup. Engineered for durability, the UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in high temperatures. Featuring two rows, 80 positions, and a contact material of Copper Alloy, these connectors offer efficient power transmission at a 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial applications. Trust in our connectors to deliver superior performance in your PCB setups.