896-080-540-812

Heilind Number:EDA896-080-540-812
Manufacturer:EDAC
Manufacturer Number:896-080-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-540-812

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High-Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With a copper alloy contact material and a 3A amperage rating, they provide secure and efficient power transfer. Offering a pitch of .125 inches and two rows with a row spacing of .2 inches, they support precise and stable connections on your PCBs. With 80 positions and straight mount orientation, they are ideal for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for high-temp electronic systems. Trust in their quality and performance to meet your connectivity needs seamlessly.